Low

LTC1046CN8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 6V in, -6V to -1.5V/50 mA out, DIP-8

LTC1046CN8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 6V in, -6V to -1.5V/50 mA out, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1046CN8#PBF
Order Code:
9560742
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1046CN8#PBF is a monolithic CMOS switched-capacitor charge-pump Voltage Converter plugs in for the ICL7660/LTC1044 in 5V applications where more output current is needed. The device is optimized to provide high current capability for input voltages of 6V or less. It trades off operating voltage to get higher output current. The LTC1046 provides several voltage conversion functions the input voltage can be inverted (VOUT = - VIN), divided (VOUT = VIN/2) or multiplied (VOUT = ±nVIN). Designed to be pin-for-pin and functionally compatible with the ICL7660 and LTC1044, the LTC1046 provides 2.5 times the output drive capability.
  • Easy to use
  • Boost pin (pin 1) for higher switching frequency
  • Plug-in compatible with ICL7660/LTC1044
  • 300µA Maximum no load supply current at 5V
  • 97% Minimum open-circuit voltage conversion efficiency
  • 95% Minimum power conversion efficiency

Applications

Consumer Electronics, Industrial

Product Information

:
Adjustable
:
1.5V
:
6V
:
DIP
:
8Pins
:
50mA
:
-
:
-6V
:
-1.5V
:
Divider, Doubler, Inverting, Multiplier
:
70°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

86 In stock

86 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.67 £ 3.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.67
25 + £2.18
100 + £1.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.