Low

LTC1044CS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5V -9V in, 20 mA out, SOIC-8

LTC1044CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5V -9V in, 20 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1044CS8#PBF
Order Code:
1663593
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1044CS8#PBF is a monolithic CMOS switched-capacitor charge-pump Voltage Converter which is manufactured using Linear Technology enhanced LTCOMS™ silicon process. The LTC1044 provides several voltage conversion functions - the input voltage can be inverted (VOUT = -VN), doubled (VOUT = 2VIN), divided (VOUT = VIN/2) or multiplied (VOUT = ±nVIN). Designed to be pin-for-pin and functionally compatible with the popular 7660, the LTC1044 provides significant features and improvements over earlier 7660 designs. These improvements includes full 1.5 to 9V supply operation over the entire operating temperature range without the need for external protection diodes, 2-1/2 times lower quiescent current for great power conversion efficiency and a boost function which is available to raise the internal oscillator frequency to optimize performance in specific applications.
  • Low quiescent power
  • Efficient voltage doubler
  • Easy to use
  • 200µA Maximum no load supply current 5V
  • 97% Minimum open circuit voltage conversion efficiency
  • 95% Minimum power conversion efficiency

Applications

Consumer Electronics, Industrial

Product Information

:
Adjustable
:
1.5V
:
9V
:
SOIC
:
8Pins
:
20mA
:
-
:
-
:
-
:
Divider, Doubler, Inverting, Multiplier
:
85°C
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
Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

1562068 - DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V/20 mA out, NSOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order