Low

LTC1044AIS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5-12V in, 20 mA out, SOIC-8

LTC1044AIS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5-12V in, 20 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1044AIS8#PBF
Order Code:
2294973
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1044AIS8#PBF is a monolithic CMOS switched-capacitor charge-pump Voltage Converter plugs in for LTC1044 in applications where higher input voltage (up to 12V) is needed. The LTC1044A provides several conversion functions without using inductors. To optimize performance in specific applications, a boost function is available to raise the internal oscillator frequency by a factor of seven. Smaller external capacitors can be used in higher frequency operation to save board space. The internal oscillator can also be disabled to save power. The supply current drops to 1.5µA at 5V input when the OSC pin is tied to GND or V+.
  • Boost pin (pin 1) for higher switching frequency
  • 97% Minimum open circuit voltage conversion efficiency
  • 95% Minimum power conversion efficiency
  • 200µA Maximum no load supply current at 5V

Applications

Consumer Electronics, Automotive, Industrial

Product Information

:
Adjustable
:
1.5V
:
12V
:
SOIC
:
8Pins
:
20mA
:
-
:
-
:
-
:
Divider, Doubler, Inverting, Multiplier
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

27 In stock

5 in stock for next day delivery (Liege stock)

22 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.69 £ 3.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.69
10 + £3.31
25 + £3.11
50 + £2.91
100 + £2.70
250 + £2.50
500 + £2.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.