Low

LTC1044ACS8#PBF - 

DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5-12V in, 20 mA out, SOIC-8

LTC1044ACS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5-12V in, 20 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1044ACS8#PBF
Order Code:
1273829
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1044ACS8#PBF is a monolithic CMOS switched-capacitor charge-pump Voltage Converter plugs in for LTC1044 in applications where higher input voltage (up to 12V) is needed. The LTC1044A provides several conversion functions without using inductors. To optimize performance in specific applications, a boost function is available to raise the internal oscillator frequency by a factor of seven. Smaller external capacitors can be used in higher frequency operation to save board space. The internal oscillator can also be disabled to save power. The supply current drops to 1.5µA at 5V input when the OSC pin is tied to GND or V+.
  • Boost pin (pin 1) for higher switching frequency
  • 97% Minimum open circuit voltage conversion efficiency
  • 95% Minimum power conversion efficiency
  • 200µA Maximum no load supply current at 5V

Applications

Consumer Electronics, Automotive, Industrial

Product Information

:
Adjustable
:
1.5V
:
12V
:
SOIC
:
8Pins
:
20mA
:
-
:
-
:
-
:
Divider, Doubler, Inverting, Multiplier
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2294973 - DC/DC Adjustable Charge Pump Voltage Converter, Inverter & Multiplier 1.5-12V in, 20 mA out, SOIC-8

1561969 - DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V/45 mA out, SOIC-8

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.