Low

LTC1043CSW#PBF - 

Switched Capacitor Building Block, 3 V to 18 V in, SOIC-18

LTC1043CSW#PBF - Switched Capacitor Building Block, 3 V to 18 V in, SOIC-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1043CSW#PBF
Order Code:
1663591
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1043CSW#PBF is a dual precision instrumentation Switched-Capacitor Building Block with enhanced LTCMOS® silicon gate process. A pair of switches alternately connects an external capacitor to an input voltage and then connects the charged capacitor across an output port. The internal switches have a break-before-make action. An internal clock is provided and its frequency can be adjusted with an external capacitor. The LTC1043 can also be driven with an external CMOS clock. The LTC1043, when used with low clock frequencies, provides ultra precision DC functions without requiring precise external components. Such functions are differential voltage to single-ended conversion, voltage inversion, voltage multiplication and division by 2, 3, 4, 5, etc. The LTC1043 can also be used for precise VµF and FµV circuits without trimming and it is also a building block for switched capacitor filters, oscillators and modulators.
  • Instrumentation front end with 120dB CMRR
  • Precise, charge-balanced switching
  • Internal or external clock
  • Operates up to 5MHz clock rate
  • Low power
  • Two independent sections with one clock

Applications

Sensing & Instrumentation, Power Management, Signal Processing

Product Information

:
Switched Capacitor Building Block
:
3V
:
18V
:
SOIC
:
18Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

170 In stock

45 in stock for next day delivery (Liege stock)

125 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.14 £ 5.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.14
25 + £3.09
100 + £2.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.