Low

LTC1043CN#PBF - 

Switched Capacitor Building Block, 3 V to 18 V in, DIP-18

LTC1043CN#PBF - Switched Capacitor Building Block, 3 V to 18 V in, DIP-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1043CN#PBF
Order Code:
9560726
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1043CN#PBF is a monolithic dual switched Capacitor Instrumentation Building Block. A pair of switches alternately connects an external capacitor to an input voltage and then connects the charged capacitor across an output port. The internal switches have a break-before-make action. An internal clock is provided and its frequency can be adjusted with an external capacitor. The LTC1043 can also be driven with an external CMOS clock. The LTC1043, when used with low clock frequencies, provides ultra precision DC functions without requiring precise external components. Such functions are differential voltage to single-ended conversion, voltage inversion, voltage multiplication and division by 2, 3, 4, 5, etc. The LTC1043 can also be used for precise V-F and F-V circuits without trimming and it is also a building block for switched capacitor filters, oscillators and modulators. The LTC1043 is manufactured using Linear Technology's enhanced LTCMOSTM silicon gate process.
  • Instrumentation front end with 120dB CMRR
  • Precise, charge-balanced switching
  • Internal or external clock
  • Operates up to 5MHz Clock rate
  • Low power consumption
  • Two independent sections with one clock
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
Switched Capacitor Building Block
:
3V
:
18V
:
DIP
:
18Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.