Low

LTC1042CN8#PBF - 

Analogue Comparator, Rail to Rail, Micropower, 2 Comparators, 80 µs, 2.7V to 16V, DIP, 8 Pins

LTC1042CN8#PBF - Analogue Comparator, Rail to Rail, Micropower, 2 Comparators, 80 µs, 2.7V to 16V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1042CN8#PBF
Order Code:
2102612
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1042CN8#PBF is a monolithic CMOS Window Comparator with enhanced LTCMOS silicon gate process. Two high impedance voltage inputs, CENTER and WIDTH/2, define the middle and width of the comparison window. Whenever the input voltage, VIN, is inside the window the WITHIN WINDOW output is high. The ABOVE WINDOW output is high whenever VIN is above the window. By interchanging VIN and CENTER, the ABOVE WINDOW output becomes BELOW WINDOW and is high if VIN is below the window. Sampling techniques provide high impedance voltage inputs that can common mode to both supply rails (V+ and GND). An important feature of the inputs is their non-interaction. Also the device is effectively chopper stabilized, giving it extremely high accuracy over all conditions of temperature, power supply and input voltage range. Another benefit of the sampling techniques used to design the LTC1042 is the extremely low power consumption.
  • 1.5µW Micropower (1 sample/second)
  • High accuracy (±1mV maximum centre error, ±0.15% maximum width error)
  • Wide input voltage range (V+ to ground)
  • TTL outputs with 5V supply
  • Two independent ground-referred control inputs

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Micropower
:
2 Comparators
:
80µs
:
2.7V to 16V
:
DIP
:
8Pins
:
CMOS, TTL
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.