Low

LT8710EFE#PBF - 

PWM Controller, 80V-4.5V supply, 750 kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8710EFE#PBF
Order Code:
2396665
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8710EFE#PBF is a synchronous PWM DC/DC Controller with a rail-to-rail output current monitor and control. It is ideal for many types of power supply topologies and can be easily configured for boost, SEPIC, inverting, or flyback configurations. The LT8710's rail-to-rail output current monitor and control allows the part to be configured in current limited applications such as battery charging. The FLAG pin can be used as a power good indication or C/10 indication allowing for accurate bulk and float battery voltages. The LT8710's switching frequency range can be set between 100 and 750kHz using an external resistor or synchronized to an external clock. It also features innovative EN/FBIN pin circuitry that allows for slowly varying input signals and an adjustable under voltage lockout function. The pin is also used for input voltage regulation to avoid collapsing a high impedance input supply. Additional features such as frequency foldback and soft-start are integrated.
  • Rail-to-rail output current monitor and control
  • Input voltage regulation for high impedance inputs
  • C/10 or Power good indication pin
  • Can be synchronized to external clock
  • High gain EN/FBIN pin accepts slowly varying input signals

Applications

Automotive, Power Management

Product Information

:
-
:
-
:
-
:
4.5V
:
80V
:
TSSOP
:
20Pins
:
750kHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.