Low

LT8705IUHF#PBF - 

DC/DC Controller, 2.8V to 80V, 1 Output, Synchronous Boost, Synchronous Buck, 400kHz, QFN-38

LT8705IUHF#PBF - DC/DC Controller, 2.8V to 80V, 1 Output, Synchronous Boost, Synchronous Buck, 400kHz, QFN-38
LT8705IUHF#PBF - DC/DC Controller, 2.8V to 80V, 1 Output, Synchronous Boost, Synchronous Buck, 400kHz, QFN-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8705IUHF#PBF
Order Code:
2356048
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8705IUHF#PBF is a high-performance buck-boost Switching Regulator Controller operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. With a wide 2.8 to 80V input and 1.3 to 80V output range, the LT8705 is compatible with most solar, automotive, telecom and battery-powered systems. It includes servo pins to indicate which feedback loops are active. The MODE pin selects among burst mode operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, on board gate drivers, adjustable UVLO, along with input and output current monitoring with programmable maximum levels.
  • Quad N-channel MOSFET gate drivers
  • Input and output current monitor pins
  • Integrated input current, input voltage, output current and output voltage feedback loops
  • Clock output usable to monitor die temperature

Applications

Industrial, Power Management

Product Information

:
2.8V
:
80V
:
1 Output
:
80%
:
QFN
:
38Pins
:
400kHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£9.68 £ 9.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.68
10 + £9.25
25 + £6.19
50 + £6.07
100 + £5.96
250 + £5.84
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.