Low

LT8705EFE#PBF - 

DC/DC Controller, 2.8V to 80V, 1 Output, Synchronous Boost, Synchronous Buck, 400kHz, TSSOP-38

LT8705EFE#PBF - DC/DC Controller, 2.8V to 80V, 1 Output, Synchronous Boost, Synchronous Buck, 400kHz, TSSOP-38
LT8705EFE#PBF - DC/DC Controller, 2.8V to 80V, 1 Output, Synchronous Boost, Synchronous Buck, 400kHz, TSSOP-38

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8705EFE#PBF
Order Code:
2356045
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8705EFE#PBF is a 80V synchronous 4-switch Buck Boost DC/DC Controller operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops. With a wide 2.8 to 80V input and 1.3 to 80V output range, the LT8705 is compatible with most solar, automotive, telecom and battery-powered systems. The LT8705 includes servo pins to indicate which feedback loops are active. The MODE pin selects among Burst Mode®® operation, discontinuous or continuous conduction mode at light loads. Additional features include a 3.3V/12mA LDO, a synchronizable fixed operating frequency, onboard gate drivers, adjustable UVLO, along with input and output current monitoring with programmable maximum levels.
  • Single inductor allows VIN above, below or equal to regulated VOUT
  • VIN range 2.8 (Need EXTVCC >6.4V) to 80V
  • 1.3 to 80V VOUT range
  • Quad N-channel MOSFET gate drivers
  • Up to 98% efficiency synchronous rectification
  • Input and output current monitor pins
  • 100 to 400kHz Synchronizable fixed frequency
  • Integrated input current, input voltage, output and output voltage feedback loops
  • Clock output usable to monitor die temperature

Applications

Signal Processing, Power Management

Product Information

:
2.8V
:
80V
:
1 Output
:
80%
:
TSSOP
:
38Pins
:
400kHz
:
Synchronous Boost, Synchronous Buck
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

63 In stock

63 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£10.18 £ 10.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.18
25 + £6.47
100 + £5.89
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.