Low

LT8697IUDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-42Vin, 5V-5.25Vout, 2.5Aout, QFN-24

LT8697IUDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-42Vin, 5V-5.25Vout, 2.5Aout, QFN-24
LT8697IUDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-42Vin, 5V-5.25Vout, 2.5Aout, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8697IUDD#PBF
Order Code:
2366021
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8697IUDD#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator designed to power 5V USB applications. A precise output voltage and programmable cable drop compensation maintain accurate 5V regulation at the USB socket connected to the end of a long cable. Forced continuous operation allows the LT8697 to sink current, further enhancing accurate 5V regulation during load transients. Accurate and programmable output current limit, a power good indicator pin and an output current monitor pin improve system reliability and safety, allow the user to implement latch-OFF or auto-retry functionality and can eliminate the need for a USB switch IC. Dual feedback allows regulation on the output of a USB switch and limits cable drop compensation to a maximum of 5.8V output, protecting USB devices during fault conditions. Thermal shutdown provides additional protection by limiting power dissipation in the IC during an over-temperature fault.
  • Programmable cable drop compensation
  • Programmable output current limit
  • Output current monitor
  • Dual input feedback permits regulation on output of USB switch
  • Forced continuous mode for fast load step response
  • Accurate 5V output - ±1.3% Over full temperature range
  • 450mV at 2.1A Low dropout under all conditions
  • 45ns Fast minimum switch-ON time

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
5V
:
42V
:
1Outputs
:
QFN
:
24Pins
:
2.5A
:
5V
:
5.25V
:
2.05MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

62 In stock

62 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.99 £ 5.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.99
10 + £5.33
25 + £5.04
50 + £4.75
100 + £4.46
250 + £4.17
500 + £3.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.