Low

LT8640HUDC#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.9Vout, 5Aout, QFN-18

LT8640HUDC#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.9Vout, 5Aout, QFN-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8640HUDC#PBF
Order Code:
2492736
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8640HUDC#PBF is an adjustable output, constant frequency, synchronous step down silent switcher in 18 pin QFN package. This monolithic ultralow noise current mode step down regulator has silent switcher architecture designed to minimize EMI/EMC emissions while delivering high efficiency at frequencies up to 3MHz. The monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with minimal PCB footprint. An ultralow 2.5µA quiescent current with output in full regulation enables applications requiring highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVP-P at any load from zero to full current. Operation is safe in overload even with saturated inductor. The SYNC/MODE pin selects between burst mode operation, spread spectrum mode, synchronization to an external clock and works with pulse skipping mode.
  • Up to 96% efficiency at 1MHz and up to 95% efficiency at 2MHz
  • Wide input voltage range from 3.4V to 42V
  • 5A maximum continuous output and 7A peak transient output
  • Adjustable output voltage range from 970mV to 41.9V
  • Low dropout of 100mV at 1A under all conditions
  • Oscillator frequency of 2MHz at RT=18.2Kohm and ILOAD=1A
  • Adjustable and synchronized from 200KHz to 3MHz
  • Output soft start and tracking
  • Fast minimum switch-on time of 35ns
  • Operating junction temperature range from -40°C to 150°C

Applications

Power Management, Automotive, Industrial

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
1Outputs
:
QFN
:
18Pins
:
5A
:
970mV
:
41.9V
:
2MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

Alternatives Available

2543376 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-40Vin, 600mV-34V/800mA out, 2MHz, DFN-12

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.