Low

LT8640EUDC#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.9Vout, 5Aout, QFN-18

LT8640EUDC#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.9Vout, 5Aout, QFN-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8640EUDC#PBF
Order Code:
2492735
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8640EUDC#PBF is an adjustable output, constant frequency, synchronous step down silent switcher in 18 pin QFN package. This monolithic ultralow noise current mode step down regulator has silent switcher architecture designed to minimize EMI/EMC emissions while delivering high efficiency at frequencies up to 3MHz. The monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with minimal PCB footprint. An ultralow 2.5µA quiescent current with output in full regulation enables applications requiring highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVP-P at any load from zero to full current. Operation is safe in overload even with saturated inductor. The SYNC/MODE pin selects between burst mode operation, spread spectrum mode, synchronization to an external clock and works with pulse skipping mode.
  • Up to 96% efficiency at 1MHz and up to 95% efficiency at 2MHz
  • Wide input voltage range from 3.4V to 42V
  • 5A maximum continuous output and 7A peak transient output
  • Adjustable output voltage range from 970mV to 41.9V
  • Low dropout of 100mV at 1A under all conditions
  • Oscillator frequency of 2MHz at RT=18.2Kohm and ILOAD=1A
  • Adjustable and synchronized from 200KHz to 3MHz
  • Output soft start and tracking
  • Fast minimum switch-on time of 35ns
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Automotive, Industrial

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
1Outputs
:
QFN
:
18Pins
:
5A
:
970mV
:
41.9V
:
2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
102 in stock

Each (Supplied on Cut Tape)

1+ £2.57 10+ £1.94 25+ £1.86 50+ £1.76 100+ £1.68 250+ £1.55 500+ £1.39 1000+ £1.13 More Less

Related Searches

 

No Longer Stocked

Alternatives Available

2543376 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-40Vin, 600mV-34V/800mA out, 2MHz, DFN-12

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.