Low

LT8631IFE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-100Vin, 800mV-60Vout, 1Aout, TSSOP-20

LT8631IFE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-100Vin, 800mV-60Vout, 1Aout, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8631IFE#PBF
Order Code:
2492734
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8631IFE#PBF is a synchronous micro-power step down (buck) regulator with adjustable output in 20 pin TSSOP package. This current mode PWM DC to DC converter has internal synchronous switches. Low ripple burst mode operation enables high efficiency operation down to very low output currents while keeping output ripple below 10mVP-P. Resistor programmable frequency range from 100KHz to 1MHz and synchronization capability enable optimization between efficiency and external component size. The soft start feature controls ramp rate of output voltage by eliminating input current surge during start-up and also provides output tracking. A power good flag indicates when output voltage is within ±7.5% of regulated output. Undervoltage lockout can be programmed using the EN/UV pin and shutdown mode reduces total quiescent current to less than 5µA.
  • Adjustable output voltage range from 0.8V to 60V
  • Output current of 1A
  • Ultra wide input voltage range from 3V to 100V
  • Low dropout and 99% maximum duty cycle
  • Peak current mode control
  • Tolerates pin open/short faults
  • Short circuit protection
  • Low shutdown current of 5µA
  • Synchronization input
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Automotive, Industrial, Communications & Networking

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
100V
:
1Outputs
:
TSSOP
:
20Pins
:
1A
:
800mV
:
60V
:
1MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.