Low

LINEAR TECHNOLOGY  LT8620EUDD#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-65Vin, 970mV-64.75Vout, 2Aout, QFN-24

LINEAR TECHNOLOGY LT8620EUDD#PBF
Manufacturer Part No:
LT8620EUDD#PBF
Order Code:
2432544
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT8620EUDD#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator accepts a wide input voltage range up to 65V and consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shutdown the LT8620 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup.
  • Safely tolerates inductor saturation in overload
  • Low EMI
  • Internal compensation
  • Output soft-start and tracking
  • Fast 30ns minimum switch-ON time
  • Accurate 1V enable pin threshold
  • 250mV at 1A Low dropout under all conditions

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3.4V
Input Voltage Max:
65V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
24Pins
Output Current:
2A
Output Voltage Min:
970mV
Output Voltage Max:
64.75V
Switching Frequency:
2.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025