Low

LT8620EMSE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-65Vin, 970mV-64.75Vout, 2Aout, MSOP-16

LT8620EMSE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-65Vin, 970mV-64.75Vout, 2Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8620EMSE#PBF
Order Code:
2432543
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8620EMSE#PBF is a 65V 2A high speed synchronous monolithic Step-down Regulator that accepts a wide input voltage range up to 65V and consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN under-voltage lockout or to shut down the LT8620 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Ultralow quiescent current Burst Mode® operation (2.5µA IQ regulating 12VIN to 3.3VOUT)
  • <10mVP-P Output ripple
  • High efficiency synchronous operation
  • 94% Efficiency at 1A, 5VOUT from 12VIN
  • 92% Efficiency at 1A, 3.3VOUT from 12VIN
  • Fast minimum switch-on time (30ns)
  • Low dropout under all conditions (250mV at 1A)
  • Safely tolerates inductor saturation in overload
  • Low EMI
  • 200kHz to 2.2MHz Adjustable and synchronizable
  • Accurate 1V enable pin threshold
  • Internal compensation
  • Output soft-start and tracking

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
65V
:
1Outputs
:
MSOP
:
16Pins
:
2A
:
970mV
:
64.75V
:
2.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

306 In stock

289 in stock for next day delivery (Liege stock)

17 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£6.53 £ 6.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.53
10 + £5.99
25 + £4.00
50 + £3.87
100 + £3.74
250 + £3.61
500 + £3.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.