Low

LT8616IFE#PBF - 

DC/DC Switching Regulator, Synchronous, 2 Output, 3.4 V - 42 V in, 3.3V/2.5 A out, 3 MHz, TSSOP-28

LT8616IFE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 3.4 V - 42 V in, 3.3V/2.5 A out, 3 MHz, TSSOP-28
LT8616IFE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 3.4 V - 42 V in, 3.3V/2.5 A out, 3 MHz, TSSOP-28
LT8616IFE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 3.4 V - 42 V in, 3.3V/2.5 A out, 3 MHz, TSSOP-28
LT8616IFE#PBF - DC/DC Switching Regulator, Synchronous, 2 Output, 3.4 V - 42 V in, 3.3V/2.5 A out, 3 MHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8616IFE#PBF
Order Code:
2475650
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8616IFE#PBF is a dual synchronous monolithic step-down Switching Regulator consumes only 6.5µA of quiescent current with both channels enabled. Both channels contain all switches and necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while minimizing output ripple. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The enable pins have accurate 1V thresholds and can be used to program undervoltage lockout. Capacitors on the TR/SS pins programs the output voltage ramp rate during startup while the PG pins signal when each output is within 10% of the programmed output voltage.
  • Accurate 1V enable pin thresholds
  • Internal compensation
  • Output soft-start and tracking
  • 35ns Fast minimum switch on-time
  • 180° Out of phase switching

Applications

Automotive, Industrial, Power Management

Product Information

:
3.4V
:
42V
:
2 Output
:
TSSOP
:
28Pins
:
2.5A
:
1.5A
:
3.3V
:
5V
:
Fixed
:
3MHz
:
Synchronous Buck (Step Down)
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.