Low

LT8614HUDC#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18

LT8614HUDC#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8614HUDC#PBF
Order Code:
2483283
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8614HUDC#PBF is a Step-down Regulator features silent switcher architecture designed to minimize EMI/EMC emissions while delivering high efficiency at frequencies up to 3MHz. The monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5µA quiescent current-with the output in full regulation-enables applications requiring highest efficiency at very small load current. Transient response remains excellent and output voltage ripple is below 10mVP-P at any load, from zero to full current. The LT8614 allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 30ns. Operation is safe in overload even with a saturated inductor. Essential features are included and easy to use - an open drain PG pin signals when the output is in regulation. The SYNC pin allows clock synchronization and choice of Burst Mode® operation or pulse-skipping mode.
  • Silent Switcher™ architecture - Ultralow EMI/EMC emissions
  • Safely tolerate inductor saturation in overload
  • Peak current mode operation
  • Internal compensation
  • Output soft-start and tracking
  • Accurate 1V enable pin threshold
  • 200mV at 1A Low dropout under all conditions

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
1Outputs
:
QFN
:
18Pins
:
4A
:
970mV
:
41.8V
:
3MHz
:
150°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

No Longer Stocked

Alternatives Available

2366018 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18

2366019 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.