Low

LT8614EUDC#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18

LT8614EUDC#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18
LT8614EUDC#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 970mV-41.8Vout, 4Aout, QFN-18

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8614EUDC#PBF
Order Code:
2366018
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8614EUDC#PBF is a Step-down Regulator features silent switcher architecture designed to minimize EMI/EMC emissions while delivering high efficiency at frequencies up to 3MHz. Assembled in a 3mm x 4mm QFN, the monolithic construction with integrated power switches and inclusion of all necessary circuitry yields a solution with a minimal PCB footprint. An ultralow 2.5µA quiescent current, with the output in full regulation, enables applications requiring highest efficiency at very small load currents. Transient response remains excellent and output voltage ripple is below 10mVP-P at any load, from zero to full current. The LT8614 allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 30ns. Operation is safe in overload even with a saturated inductor.
  • Silent Switcher™ architecture
  • High efficiency at high frequency
  • Ultralow quiescent current Burst Mode® operation
  • 30ns Fast minimum switch-on time
  • 200mV at 1A Low dropout under all conditions
  • Safely tolerates inductor saturation in overload
  • Peak current mode operation
  • Accurate 1V enable pin threshold
  • Internal compensation
  • Output soft-start and tracking

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.4V
:
42V
:
1Outputs
:
QFN
:
18Pins
:
4A
:
970mV
:
41.8V
:
2.15MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.