Low

LT8611EUDD#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, QFN-24

LT8611EUDD#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, QFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8611EUDD#PBF
Order Code:
2145083
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8611EUDD#PBF is a 42V 2.5A high speed synchronous monolithic Step-down Regulator that consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. The built-in current sense amplifier with monitor and control pins allows accurate input or output current regulation and limiting. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN under-voltage lockout or to shut down the LT8610 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up.
  • Rail-to-rail current sense amplifier with monitor
  • Ultralow quiescent current Burst Mode® operation (2.5µA IQ regulating 12VIN to 3.3VOUT)
  • Output ripple <10mVP-P
  • High efficiency synchronous operation
  • 96% Efficiency at 1A, 5VOUT from 12VIN
  • 94% Efficiency at 1A, 3.3VOUT from 12VIN
  • Fast minimum switch-on time (50ns)
  • Low dropout under all conditions (200mV at 1A)
  • Allows use of small inductors
  • Low EMI
  • 200kHz to 2.2MHz Adjustable and synchronizable
  • Current mode operation
  • Accurate 1V enable pin threshold
  • Internal compensation
  • Output soft-start and tracking

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.4V
:
42V
:
1Outputs
:
QFN
:
24Pins
:
2.5A
:
1V
:
41.16V
:
2.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.