Low

LT8610HMSE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, MSOP-16

LINEAR TECHNOLOGY LT8610HMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610HMSE#PBF
Order Code:
2356044
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610HMSE#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the LT8610 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Allows use of small inductors
  • Low EMI
  • Current-mode operation
  • Internal compensation
  • Output soft-start and tracking
  • Accurate 1V enable pin threshold
  • 50ns Fast minimum switch-ON time
  • 200mV at 1A Low dropout under all conditions

Applications

Automotive, Industrial, Power Management

Product Information

:
Buck (Step Down)
:
3.4V
:
42V
:
1Outputs
:
MSOP
:
16Pins
:
2.5A
:
1V
:
41.16V
:
2.2MHz
:
150°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 08/01/18

Contact me when back in stock

Alternatives Available

2215134 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, MSOP-16

2215136 - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, MSOP-16

£7.49 £ 7.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.49
25 + £4.64
100 + £4.12
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.