Low

LT8610AIMSE-5#PBF - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 5V And 3.5A Out, MSOP-16

LT8610AIMSE-5#PBF - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 5V And 3.5A Out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610AIMSE-5#PBF
Order Code:
2461102
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610AIMSE-5#PBF is a synchronous step-down Switching Regulator with 2.5µA quiescent current. Compared to the LT8610, they have higher maximum output currents of 3.5A and a faster minimum switch-ON time of 30ns. The LT8610A has the same low ripple burst mode performance of the LT8610. The other features of the LT8610 remain unchanged in the LT8610A series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Ultralow quiescent current Burst Mode® operation
  • Safely tolerates inductor saturation in overload
  • Accurate 1V enable pin threshold
  • Output soft-start and tracking

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
MSOP
:
16Pins
:
3.5A
:
5V
:
2.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

65 In stock

15 in stock for next day delivery (Liege stock)

50 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.31 £ 7.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.31
10 + £6.75
25 + £6.22
50 + £4.51
100 + £4.37
250 + £4.23
500 + £4.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.