Low

LT8610ACIMSE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-42Vout, 3.5Aout, MSOP-16

LT8610ACIMSE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-42Vout, 3.5Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610ACIMSE#PBF
Order Code:
2461079
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610ACIMSE#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator consumes only 2.5µA of quiescent current. It has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. It has the same additional features of the LT8610AB as compared to the LT8610, higher maximum output current of 3.5A, faster minimum on time of 30ns and higher light load efficiency. It has a SYNC pin for synchronization to an external clock. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions.
  • Improved Burst Mode® efficiency
  • Improved EMI
  • Safely tolerates inductor saturation in overload
  • Output soft-start and tracking
  • Accurate 1.015V enable pin threshold
  • 200mV at 1A Low dropout under all conditions

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
42V
:
1Outputs
:
MSOP
:
16Pins
:
3.5A
:
800mV
:
42V
:
2.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

69 In stock

2 in stock for next day delivery (Liege stock)

67 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/12/18
£7.27 £ 7.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.27
25 + £4.49
100 + £4.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.