Low

LT8610ACHMSE-1#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.8Vout, 3.5Aout, MSOP-16

LINEAR TECHNOLOGY LT8610ACHMSE-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610ACHMSE-1#PBF
Order Code:
2483281
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610ACHMSE-1#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator consumes only 2.5µA of quiescent current. It has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. It has the same additional features of the LT8610AB as compared to the LT8610, higher maximum output current of 3.5A, faster minimum on time of 30ns and higher light load efficiency. It has a SYNC pin for synchronization to an external clock. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions. The LT8610AC-1 has internal compensation optimized for high switching frequencies resulting in improved transient response compared to the LT8610AC. It also has a feature which will soft-start the part when exiting dropout or brownout conditions reducing output voltage overshoot.
  • Improved Burst Mode® efficiency
  • Improved EMI
  • Safely tolerates inductor saturation in overload
  • Output soft-start and tracking
  • Accurate 1.015V enable pin threshold
  • 200mV at 1A Low dropout under all conditions

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
42V
:
1Outputs
:
MSOP
:
16Pins
:
3.5A
:
800mV
:
41.8V
:
2.2MHz
:
150°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

22 In stock

22 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/11/17
£7.87 £ 7.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.87
25 + £4.89
100 + £4.34
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.