Low

LINEAR TECHNOLOGY  LT8610ACEMSE#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-42Vout, 3.5Aout, MSOP-16

LINEAR TECHNOLOGY LT8610ACEMSE#PBF
Manufacturer Part No:
LT8610ACEMSE#PBF
Order Code:
2461077
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT8610ACEMSE#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator consumes only 2.5µA of quiescent current. It has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. It has the same additional features of the LT8610AB as compared to the LT8610, higher maximum output current of 3.5A, faster minimum on time of 30ns and higher light load efficiency. It has a SYNC pin for synchronization to an external clock. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions.
  • Improved Burst Mode® efficiency
  • Improved EMI
  • Safely tolerates inductor saturation in overload
  • Output soft-start and tracking
  • Accurate 1.015V enable pin threshold
  • 200mV at 1A Low dropout under all conditions

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
3.5A
Output Voltage Min:
800mV
Output Voltage Max:
42V
Switching Frequency:
2.2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Industrial
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000343

Alternatives

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.8Vout, 3.5Aout, MSOP-16

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £6.80 25+ £4.19 100+ £3.71

Buy

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-42Vout, 3.5Aout, MSOP-16

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £7.87 25+ £4.89 100+ £4.34

Buy

Associated Products