Low

LT8610ACEMSE-1#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.8Vout, 3.5Aout, MSOP-16

LT8610ACEMSE-1#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.8Vout, 3.5Aout, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610ACEMSE-1#PBF
Order Code:
2483280
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610ACEMSE-1#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator consumes only 2.5µA of quiescent current. It has a lower feedback voltage of 800mV and a lower minimum VIN of 3V. It has the same additional features of the LT8610AB as compared to the LT8610, higher maximum output current of 3.5A, faster minimum on time of 30ns and higher light load efficiency. It has a SYNC pin for synchronization to an external clock. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±8% of the programmed output voltage as well as fault conditions. The LT8610AC-1 has internal compensation optimized for high switching frequencies resulting in improved transient response compared to the LT8610AC. It also has a feature which will soft-start the part when exiting dropout or brownout conditions reducing output voltage overshoot.
  • Improved Burst Mode® efficiency
  • Improved EMI
  • Safely tolerates inductor saturation in overload
  • Output soft-start and tracking
  • Accurate 1.015V enable pin threshold
  • 200mV at 1A Low dropout under all conditions

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
42V
:
1Outputs
:
MSOP
:
16Pins
:
3.5A
:
800mV
:
41.8V
:
2.2MHz
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2483281 - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.8Vout, 3.5Aout, MSOP-16

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.