Low

LT8610ABIMSE-3.3#PBF - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 3.3V And 3.5A Out, MSOP-16

LINEAR TECHNOLOGY LT8610ABIMSE-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610ABIMSE-3.3#PBF
Order Code:
2461095
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610ABIMSE-3.3#PBF is a compact high efficiency high speed synchronous monolithic step-down Switching Regulator that consume only 2.5µA of quiescent current. Compared to the LT8610, it has higher maximum output currents of 3.5A and a faster minimum switch-ON time of 30ns. The LT8610AB has even higher light load efficiency. The other features of the LT8610 remain unchanged in the LT8610AB series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Output soft-start and tracking
  • Accurate 1V enable pin threshold
  • Adjustable and synchronizable frequency
  • Safely tolerates inductor saturation in overload
  • High efficiency synchronous operation
  • Ultralow quiescent current Burst Mode® operation

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
MSOP
:
16Pins
:
3.5A
:
3.3V
:
2.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

19 In stock

19 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/01/18
£7.45 £ 7.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.45
25 + £4.61
100 + £4.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.