Low

LT8610ABEMSE-5#PBF - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 5V And 3.5A Out, MSOP-16

LT8610ABEMSE-5#PBF - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 5V And 3.5A Out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610ABEMSE-5#PBF
Order Code:
2461092
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610ABEMSE-5#PBF is a compact high efficiency high speed synchronous monolithic step-down Switching Regulator that consume only 2.5µA of quiescent current. Compared to the LT8610, it has higher maximum output currents of 3.5A and a faster minimum switch-ON time of 30ns. The LT8610AB has even higher light load efficiency. The other features of the LT8610 remain unchanged in the LT8610AB series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Output soft-start and tracking
  • Accurate 1V enable pin threshold
  • Adjustable and synchronizable frequency
  • Safely tolerates inductor saturation in overload
  • High efficiency synchronous operation
  • Ultralow quiescent current Burst Mode® operation

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
MSOP
:
16Pins
:
3.5A
:
5V
:
2.2MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.08 £ 3.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.08
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.