Low

LT8610ABEMSE-3.3#PBF - 

Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 3.3V And 3.5A Out, MSOP-16

LT8610ABEMSE-3.3#PBF - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 3.3V And 3.5A Out, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8610ABEMSE-3.3#PBF
Order Code:
2461091
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8610ABEMSE-3.3#PBF is a compact high efficiency high speed synchronous monolithic step-down Switching Regulator that consume only 2.5µA of quiescent current. Compared to the LT8610, it has higher maximum output currents of 3.5A and a faster minimum switch-ON time of 30ns. The LT8610AB has even higher light load efficiency. The other features of the LT8610 remain unchanged in the LT8610AB series. A SYNC pin allows synchronization to an external clock. The EN/UV pin has an accurate 1V threshold for VIN undervoltage lockout or shut down. A capacitor on the TR/SS pin programs the output voltage ramp rate during startup. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Output soft-start and tracking
  • Accurate 1V enable pin threshold
  • Adjustable and synchronizable frequency
  • Safely tolerates inductor saturation in overload
  • High efficiency synchronous operation
  • Ultralow quiescent current Burst Mode® operation

Applications

Automotive, Industrial, Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3.4V
:
42V
:
MSOP
:
16Pins
:
3.5A
:
3.3V
:
2.2MHz
:
125°C
:
Cut Tape
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
Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 14/01/19

Contact me when back in stock

Alternatives Available

2461093 - Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.4V-42V In, 3.3V And 3.5A Out, MSOP-16

£6.63 £ 6.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.63
25 + £4.08
100 + £3.71
No longer stocked:: No Longer Manufactured::
Back Order