Low

LT8609HMSE#PBF - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.5Vout, 2Aout, MSOP-10

LT8609HMSE#PBF - DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-42Vin, 800mV-41.5Vout, 2Aout, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8609HMSE#PBF
Order Code:
2483279
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8609HMSE#PBF is a compact high-efficiency high-speed synchronous monolithic step-down Switching Regulator consumes only 1.7µA of non-switching quiescent current. It can deliver 2A of continuous current with peak loads of 3A (<1 second) to support applications such as GSM transceiver which require high transient loads. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock or spread spectrum modulation of switching frequencies for low EMI operation. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability.
  • Spread spectrum frequency modulation for low EMI
  • Allows use of small inductors
  • Low dropout
  • Peak current-mode operation
  • Internal compensation
  • Output soft-start and tracking
  • High efficiency 2MHz synchronous operation - >93% efficiency at 1A, 5VOUT from 12VIN
  • Synchronizable from 200kHz to 2.2MHz
  • Accurate 1V enable pin threshold
  • 3A Peak transient output
  • 45ns Fast minimum switch-ON time

Applications

Power Management

Product Information

:
Synchronous Buck (Step Down)
:
3V
:
42V
:
1Outputs
:
MSOP
:
10Pins
:
2A
:
800mV
:
41.5V
:
2.2MHz
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

113 In stock

113 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.37 £ 5.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.37
25 + £3.10
100 + £2.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.