Low

LT8602IUJ#PBF - 

DC/DC Switching Regulator, Synchronous, 4 Output, 3 V to 42 V in, 42 V/2.5 A out, 2 MHz, QFN-40

LT8602IUJ#PBF - DC/DC Switching Regulator, Synchronous, 4 Output, 3 V to 42 V in, 42 V/2.5 A out, 2 MHz, QFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8602IUJ#PBF
Order Code:
2492731
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8602IUJ#PBF is a quad channel monolithic synchronous buck switching regulator in 40 pin QFN package. This current mode regulator is synchronized to single oscillator with an adjustable frequency. The LT8602 can be configured for micropower burst mode operation or pulse skipping operation at light load. The micropower operation results in quiescent current of 30µA with all four regulators operating. The high voltage channels are synchronous buck regulators that operate from an input of 3V to 42V. The output currents are up to 1.5A (OUT1) and 2.5A (OUT2). The low voltage channels operate from an input of 2.6V to 5.5V with output current up to 1.8A. The device uses two phase clock with channels 1 and 3 operating 180° from channels 2 and 4 to reduce input ripple current on both HV and LV inputs. All channels have cycle by cycle current limit for providing protection against shorted outputs. Thermal shutdown provides additional protection.
  • Flexible power supply system providing four outputs with wide input range
  • Two high voltage synchronous buck regulators provide high efficiency up to 93%
  • Two low voltage synchronous buck regulators provide high efficiency up to 94%
  • Resistor programmable and synchronized switching frequency from 250KHz to 2.2MHz
  • Programmable power-on reset
  • Power good indicators
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Automotive, Industrial

Product Information

:
3V
:
42V
:
4 Output
:
QFN
:
40Pins
:
2.5A
:
1.8A
:
42V
:
5.5V
:
Adjustable
:
2MHz
:
Synchronous Buck (Step Down)
:
125°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

5 In stock

5 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£10.12 £ 10.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.12
10 + £9.60
25 + £5.86
50 + £5.85
100 + £5.84
250 + £5.83
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.