Low

LT8580HDD#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.9V-40V in, 1A out, 1.5MHz, DFN-8

LT8580HDD#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.9V-40V in, 1A out, 1.5MHz, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8580HDD#PBF
Order Code:
2461073
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8580HDD#PBF is a PWM DC-to-DC Converter with 1A/65V switch, integrated soft-start function and synchronization. The LT8580 can be configured as either a boost, SEPIC or inverting converter. The LT8580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT8580 can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. The LT8580 also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated.
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • High gain /SHDN pin accepts slowly varying input signals
  • User configurable undervoltage lockout (UVLO)
  • Pin compatible with LT3580
  • 400mV at 0.75A Typical low VCESAT switch

Applications

Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Boost, Inverting, SEPIC
:
2.9V
:
40V
:
1Outputs
:
DFN
:
8Pins
:
1A
:
-
:
65V
:
1.5MHz
:
150°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

100 In stock

100 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.58 £ 2.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.58
25 + £2.37
100 + £2.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.