Low

LT8580EMS8E#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40V in, 1A out, 1.5MHz, MSOP-8

LT8580EMS8E#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40V in, 1A out, 1.5MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8580EMS8E#PBF
Order Code:
2461072
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8580EMS8E#PBF is a Boost/SEPIC/Inverting DC/DC Converter with an internal 1A, 65V switch, soft-start and synchronization. The LT8580 has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, the LT8580 can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. It also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable under-voltage lockout function. Additional features such as frequency fold back and soft-start are integrated. This uses a constant-frequency, current mode control scheme to provide excellent line and load regulation. It has an FBX pin architecture that can be used for either non-inverting or inverting configurations.
  • 1A, 65V Power switch
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain SHDN pin accepts slowly varying input signals
  • Wide input voltage range (2.55 to 40V)
  • Low VCESAT switch (400mV at 0.75A typical)
  • Integrated soft-start function
  • Easily configurable as a boost, SEPIC or inverting converter
  • User configurable under-voltage lockout (UVLO)
  • Pin compatible with LT3580

Applications

Signal Processing, Power Management, Computers & Computer Peripherals

Product Information

:
Boost, Inverting, SEPIC
:
2.55V
:
40V
:
1Outputs
:
MSOP
:
8Pins
:
1A
:
-
:
65V
:
1.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.