Low

LT8570IMS8E#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 0.5A out, 1.5MHz, MSOP-8

LT8570IMS8E#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 0.5A out, 1.5MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8570IMS8E#PBF
Order Code:
2471063
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8570IMS8E#PBF is a PWM DC-to-DC Converter with 0.5A/65V power switch, integrated soft-start function and synchronization. It can be configured as either a boost, SEPIC or inverting converter. It has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, it can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. It also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated.
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain /SHDN pin accepts slowly varying input signals
  • Low VCESAT switch
  • User configurable undervoltage lockout (UVLO)
  • Pin compatible with LT3580 and LT8580

Applications

Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Boost, Inverting, SEPIC
:
2.55V
:
40V
:
1Outputs
:
MSOP
:
8Pins
:
500mA
:
-
:
65V
:
1.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.