Low

LINEAR TECHNOLOGY  LT8570EMS8E#PBF  DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 0.5A out, 1.5MHz, MSOP-8

LINEAR TECHNOLOGY LT8570EMS8E#PBF
Manufacturer Part No:
LT8570EMS8E#PBF
Order Code:
2471059
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT8570EMS8E#PBF is a PWM DC-to-DC Converter with 0.5A/65V power switch, integrated soft-start function and synchronization. It can be configured as either a boost, SEPIC or inverting converter. It has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, it can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. It also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated.
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain /SHDN pin accepts slowly varying input signals
  • Low VCESAT switch
  • User configurable undervoltage lockout (UVLO)
  • Pin compatible with LT3580 and LT8580

Product Information

Topology:
Boost, Inverting, SEPIC
Input Voltage Min:
2.55V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
8Pins
Output Current:
500mA
Output Voltage Min:
-
Output Voltage Max:
65V
Switching Frequency:
1.5MHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Communications & Networking
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000263