Low

LT8570EMS8E-1#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 250mAout, 1.5MHz, MSOP-8

LT8570EMS8E-1#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 250mAout, 1.5MHz, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8570EMS8E-1#PBF
Order Code:
2471060
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8570EMS8E-1#PBF is a PWM DC-to-DC Converter with 0.25A/65V power switch, integrated soft-start function and synchronization. It can be configured as either a boost, SEPIC or inverting converter. It has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, it can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. It also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated.
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain /SHDN pin accepts slowly varying input signals
  • Low VCESAT switch
  • User configurable undervoltage lockout (UVLO)
  • Pin compatible with LT3580 and LT8580

Applications

Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Boost, Inverting, SEPIC
:
2.55V
:
40V
:
1Outputs
:
MSOP
:
8Pins
:
250mA
:
-
:
65V
:
1.5MHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/05/19

Contact me when back in stock

£4.07 £ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.07
25 + £2.45
100 + £2.23
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.