Low

LT8570EDD#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 500mA out, 1.5MHz, DFN-8

LT8570EDD#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 2.55V-40Vin 500mA out, 1.5MHz, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8570EDD#PBF
Order Code:
2471057
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8570EDD#PBF is a PWM DC-to-DC Converter with 0.5A/65V power switch, integrated soft-start function and synchronization. It can be configured as either a boost, SEPIC or inverting converter. It has an adjustable oscillator, set by a resistor from the RT pin to ground. Additionally, it can be synchronized to an external clock. The switching frequency of the part may be free running or synchronized and can be set between 200kHz and 1.5MHz. It also features innovative SHDN pin circuitry that allows for slowly varying input signals and an adjustable undervoltage lockout function. Additional features such as frequency foldback and soft-start are integrated.
  • Adjustable switching frequency
  • Single feedback resistor sets VOUT
  • Synchronizable to external clock
  • High gain /SHDN pin accepts slowly varying input signals
  • Low VCESAT switch
  • User configurable undervoltage lockout (UVLO)
  • Pin compatible with LT3580 and LT8580

Applications

Sensing & Instrumentation, Communications & Networking, Power Management

Product Information

:
Boost, Inverting, SEPIC
:
2.55V
:
40V
:
1Outputs
:
DFN
:
8Pins
:
500mA
:
-
:
65V
:
1.5MHz
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

221 In stock

221 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.07 £ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.07
25 + £2.45
100 + £2.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.