Low

LT8500EUHH#PBF - 

Led Driver, 48 Outputs, 3V-5.5V in, PWM Dimming Control, QFN-56

LT8500EUHH#PBF - Led Driver, 48 Outputs, 3V-5.5V in, PWM Dimming Control, QFN-56

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8500EUHH#PBF
Order Code:
2033979
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
48Outputs
:
-
:
-
:
QFN
:
56Pins
:
3V
:
5.5V
:
-
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT8500EUHH#PBF is a 48-channel LED PWM Generator with 12-bit resolution and 50MHz cascadable serial interface. Each channel has an individually adjustable 12-bit (4096-step) PWM register. All controls are programmable via a simple serial data interface. Three banks of 16-channels each can be configured such that they operate 120° out-of-phase with each other. The LT8500 features two diagnostic information flags of synchronization error and open LED. The flags are sent, with additional state information, on the serial data interface during status read back. The 50MHz cascadable serial data interface includes buffering and skew-balancing, making the chip suitable for PWM intensive applications such as large screen LCD dynamic backlighting and mono-, multi- and full-colour LED displays.
  • 48 Independent PWM outputs
  • TTL/CMOS logic 50MHz serial data interface
  • 12-bit (4096 steps) PWM width resolution
  • Up to 6.1kHz PWM frequency (PWMCK = 25MHz)
  • Phase-shift option reduces switching noise
  • Directly controls three LT3595A 16-channel LED drivers
  • Sync error/open LED flags diagnostic information

Applications

Portable Devices, LED Lighting, Motor Drive & Control, Industrial, Test & Measurement, Robotics

Related Searches

 

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.