Low

LINEAR TECHNOLOGY  LT8495IFE#PBF  Boost, SEPIC Switching Regulator, Fixed, 1V-60Vin, 70V/2A out, 1.5 MHz, TSSOP-20

LINEAR TECHNOLOGY LT8495IFE#PBF
Manufacturer Part No:
LT8495IFE#PBF
Order Code:
2483278
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
1V
Input Voltage Max:
60V
DC / DC Converter IC Case:
TSSOP
No. of Pins:
20Pins
Output Current:
2A
Output Voltage Nom.:
70V
Switching Frequency:
1.5MHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027

Alternatives

Associated Products

Similar Products