Low

LT8495HFE#PBF - 

DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1V-60Vin, 1.202V-70Vout, 2Aout, TSSOP-20

LT8495HFE#PBF - DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1V-60Vin, 1.202V-70Vout, 2Aout, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8495HFE#PBF
Order Code:
2492728
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8495HFE#PBF is an adjustable frequency current mode SEPIC/boost/flyback switching regulator in 20 pin TSSOP package. The quiescent current is less than 9µA when operating and is equivalent to 0.3µA when SWEN, WDE, complementary RSTIN pins are low. The low ripple burst mode operation maintains high efficiency at low output current while keeping output ripple below 10mV. Dual supply pins (VIN and BIAS) improves efficiency and allow regulator to automatically operate from most efficient supply. Input supply voltage is up to 60V for SEPIC topologies and up to 32V (with ride through up to 60V) for boost and flyback topologies. After start-up, battery life is extended so that LT8495 can draw current from its output (BIAS) even when VIN voltage drops below 2.5V. The reset and watchdog timeout periods are independently adjustable using external capacitors. This monolithic switching regulator has integrated frequency foldback and soft start functions.
  • Integrated power switch output is rated for 2A and 70V
  • Wide input voltage range of 1V to 60V (2.5V to 32V for start-up)
  • Programmable switching frequency range from 250KHz to 1.5MHz
  • Soft start programmable with one capacitor
  • Programmable watchdog timer can operate when VIN supply is removed
  • Programmable power-on reset timer (POR)
  • Dual supply pins reduces minimum supply voltage to 1V after start-up to extend battery life
  • UVLO programmable on SWEN and complementary RSTIN pins
  • Operating junction temperature range from -40°C to 150°C
  • FMEA fault tolerant

Applications

Power Management, Industrial, Portable Devices, Automotive

Product Information

:
Boost, Flyback, SEPIC
:
1V
:
60V
:
1Outputs
:
TSSOP
:
20Pins
:
2A
:
1.202V
:
70V
:
1MHz
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
40 in stock

Each

1+ £4.76 25+ £2.89 100+ £2.63

60 in stock

Each

1+ £2.89 25+ £2.33

Associated Products

Compare Selected

Related Searches

 

184 In stock

184 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£5.59 £ 5.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.59
25 + £3.42
100 + £3.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.