Low

LINEAR TECHNOLOGY  LT8494IFE#PBF  DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1V-32Vin, 1.202V-70Vout, 2Aout, TSSOP-20

LINEAR TECHNOLOGY LT8494IFE#PBF
Manufacturer Part No:
LT8494IFE#PBF
Order Code:
2492725
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT8494IFE#PBF is an adjustable frequency current mode SEPIC/boost/flyback DC to DC converter in 20 pin TSSOP package. The quiescent current is less than 7µA when operating and is equivalent to 0.3µA when SWEN is low. The low ripple burst mode operation maintains high efficiency at low output current while keeping output ripple below 10mV. Dual supply pins (VIN and BIAS) allow regulator to automatically operate from most efficient supply. Input supply voltage is up to 60V for SEPIC topologies and up to 32V (with ride through up to 60V) for boost and flyback topologies. After start-up, battery life is extended so that LT8494 can draw current from its output (BIAS) even when VIN voltage drops below 2.5V. A power good flag indicated when VOUT reaches 92% of programmed output voltage. This monolithic switching regulator has integrated frequency foldback and soft start functions.
  • NPN power switch output is rated for 2A and 70V
  • Programmable switching frequency from 250KHz to 1.5MHz
  • Wide input voltage range of 1V to 60V (2.5V to 32V for start-up)
  • PG functional for input supply down to 1.3V
  • UVLO programmable on SWEN pin
  • Soft start programmable with one capacitor
  • Operating junction temperature range from -40°C to 125°C
  • FMEA fault tolerant

Product Information

Topology:
Boost, Flyback, SEPIC
Input Voltage Min:
1V
Input Voltage Max:
32V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSSOP
No. of Pins:
20Pins
Output Current:
2A
Output Voltage Min:
1.202V
Output Voltage Max:
70V
Switching Frequency:
1MHz
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Automotive
  • Industrial
  • Portable Devices

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027

Alternatives