Low

LT8494HFE#PBF - 

DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1V-32Vin, 1.202V-70Vout, 2Aout, TSSOP-20

LT8494HFE#PBF - DC-DC Switching Boost, Flyback, Regulator, Adjustable, 1V-32Vin, 1.202V-70Vout, 2Aout, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8494HFE#PBF
Order Code:
2492724
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8494HFE#PBF is an adjustable frequency current mode SEPIC/boost/flyback DC to DC converter in 20 pin TSSOP package. The quiescent current is less than 7µA when operating and is equivalent to 0.3µA when SWEN is low. The low ripple burst mode operation maintains high efficiency at low output current while keeping output ripple below 10mV. Dual supply pins (VIN and BIAS) allow regulator to automatically operate from most efficient supply. Input supply voltage is up to 60V for SEPIC topologies and up to 32V (with ride through up to 60V) for boost and flyback topologies. After start-up, battery life is extended so that LT8494 can draw current from its output (BIAS) even when VIN voltage drops below 2.5V. A power good flag indicated when VOUT reaches 92% of programmed output voltage. This monolithic switching regulator has integrated frequency foldback and soft start functions.
  • NPN power switch output is rated for 2A and 70V
  • Programmable switching frequency from 250KHz to 1.5MHz
  • Wide input voltage range of 1V to 60V (2.5V to 32V for start-up)
  • PG functional for input supply down to 1.3V
  • UVLO programmable on SWEN pin
  • Soft start programmable with one capacitor
  • Operating junction temperature range from -40°C to 150°C
  • FMEA fault tolerant

Applications

Power Management, Automotive, Industrial, Portable Devices

Product Information

:
Boost, Flyback, SEPIC
:
1V
:
32V
:
1Outputs
:
TSSOP
:
20Pins
:
2A
:
1.202V
:
70V
:
1MHz
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

53 In stock

53 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£5.43 £ 5.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.43
25 + £3.31
100 + £3.02
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.