Low

LT8490IUKJ#PBF - 

Battery Charger Lead Acid, Li-Ion, Li-Pol battery, 80V input, 80V / 10A charge, QFN-64

LT8490IUKJ#PBF - Battery Charger Lead Acid, Li-Ion, Li-Pol battery, 80V input, 80V / 10A charge, QFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8490IUKJ#PBF
Order Code:
2426294
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8490IUKJ#PBF is a buck-boost switching regulator Battery Charger that implements a constant-current constant voltage (CCCV) charging profile used for most battery types, including sealed lead-acid (SLA), flooded, gel and Li-ion. The device operates from input voltages above, below or equal to the output voltage and can be powered by a solar panel or a DC power supply. On-chip logic provides automatic maximum power point tracking (MPPT) for solar powered applications. The LT8490 can perform automatic temperature compensation by sensing an external thermistor thermally coupled to the battery. STATUS and FAULT pins containing charger information can be used to drive LED indicator lamps.
  • Automatic MPPT for solar powered charging
  • Automatic temperature compensation
  • No software or firmware development required
  • Operation from solar panel or DC supply
  • Input and output current monitor pins
  • Four integrated feedback loops

Applications

Power Management, Industrial, Aerospace, Defence, Military, Portable Devices

Product Information

:
Lead Acid, Li-Ion, Li-Pol
:
80V
:
80V
:
10A
:
QFN
:
64Pins
:
-
:
-40°C
:
125°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.