Low

LT8471EFE#PBF - 

Power Management IC, DC/DC Converter Multi Topology, 50 V, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8471EFE#PBF
Order Code:
2406679
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8471EFE#PBF is a dual multitopology DC/DC Converter with 50V/2A switches and an additional 500mA switch to facilitate step-down and inverting conversion and synchronization. Each 2A channel can be independently configured as a buck, boost, SEPIC, flyback or inverting converter. Capable of generating positive and negative outputs from a single input rail, it is ideal for many local power supply designs. This converter has an adjustable oscillator, set by a resistor placed from the RT pin to ground. Additionally, this can be synchronized to an external clock. The free running or synchronized switching frequency range of the part can be set between 100kHz and 2MHz.
  • 2A Primary channels can be buck, boost, SEPIC, ZETA, flyback or inverting DC/DC converter
  • 500mA Skyhook channel efficiently generates boosted input voltage
  • Wide input voltage range of 2.6 to 50V
  • UVLO and OVLO Programmable on OV/UV pin
  • Soft-start programmable for each channel
  • Fixed frequency PWM (set by RT pin or synchronized to external clock)
  • Anti-phase switching reduces input ripple

Applications

Industrial

Product Information

:
50V
:
2
:
-
:
2
:
TSSOP
:
20Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£6.72 £ 6.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.72
10 + £5.82
25 + £4.12
50 + £4.00
100 + £3.89
250 + £3.77
500 + £3.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.