Low

LT8331IMSE#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 4.5V-100Vin 0.5Aout, 500kHz, MSOP-16

LINEAR TECHNOLOGY LT8331IMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8331IMSE#PBF
Order Code:
2504800
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8331IMSE#PBF is a current mode boost/SEPIC/flyback/inverting DC to DC converter with unique single feedback pin architecture in 16 pin MSOP package. Burst mode operation consumes as low as 6µA quiescent current to maintain high efficiency at very low output currents while keeping typical output ripple below 20mV. The internally compensated current mode architecture results in stable operation over a wide range of I/O voltages and programmable switching frequencies. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst and pulse skipping modes of operation. A BIAS pin can accept second input to supply INTVCC regulator for increased efficiency. The LT8331 also includes frequency foldback and programmable soft start for controlling inductor current during start-up.
  • Power switch output is rated for 0.5A, 140V
  • Wide input voltage range from 4.5V to 100V
  • Ultralow quiescent current and low ripple
  • Positive or negative output voltage programming with single feedback pin
  • Programmable switching frequency from 100KHz to 500KHz
  • Synchronized to an external clock
  • BIAS pin for higher efficiency
  • Programmable undervoltage lockout (UVLO)
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Industrial, Automotive, Communications & Networking, Medical, Portable Devices

Product Information

:
Boost, Flyback, Inverting, SEPIC
:
4.5V
:
100V
:
1Outputs
:
MSOP
:
16Pins
:
500mA
:
-
:
140V
:
500kHz
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

444 In stock

444 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/10/17
£6.02 £ 6.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.02
25 + £3.67
100 + £3.26
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.