Low

LT8331EMSE#PBF - 

DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 4.5V-100Vin 0.5Aout, 500kHz, MSOP-16

LT8331EMSE#PBF - DC-DC Switching Boost, Inverting, SEPIC Regulator, Adjustable, 4.5V-100Vin 0.5Aout, 500kHz, MSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8331EMSE#PBF
Order Code:
2504798
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8331EMSE#PBF is a current mode boost/SEPIC/flyback/inverting DC to DC converter with unique single feedback pin architecture in 16 pin MSOP package. The burst mode operation consumes as low as 6µA quiescent current to maintain high efficiency at very low output currents while keeping typical output ripple below 20mV. The internally compensated current mode architecture results in stable operation over a wide range of I/O voltages and programmable switching frequencies. A SYNC/MODE pin allows synchronization to an external clock. It can also be used to select between burst and pulse skipping modes of operation. A BIAS pin can accept second input to supply INTVCC regulator for increased efficiency. The LT8331 also includes frequency foldback and programmable soft start for controlling inductor current during start-up.
  • Power switch output is rated for 0.5A, 140V
  • Wide input voltage range from 4.5V to 100V
  • Ultralow quiescent current and low ripple
  • Positive or negative output voltage programming with single feedback pin
  • Programmable switching frequency from 100KHz to 500KHz
  • Synchronized to an external clock
  • BIAS pin for higher efficiency
  • Programmable undervoltage lockout (UVLO)
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Industrial, Automotive, Communications & Networking, Medical, Portable Devices

Product Information

:
Boost, Flyback, Inverting, SEPIC
:
4.5V
:
100V
:
1Outputs
:
MSOP
:
16Pins
:
500mA
:
-
:
140V
:
500kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.