Low

LT8330HS6#TRMPBF - 

DC-DC Switching Boost, Inverting, Regulator, Adjustable, 3V-40Vin, 1.6V-60Vout, 1Aout, TSOT-23-6

LT8330HS6#TRMPBF - DC-DC Switching Boost, Inverting, Regulator, Adjustable, 3V-40Vin, 1.6V-60Vout, 1Aout, TSOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8330HS6#TRMPBF
Order Code:
2492719
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8330HS6#TRMPBF is a boost/SEPIC/ inverting current mode DC to DC converter in 6 pin TSOT-23 package. This device is capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost, SEPIC or inverting converter consuming as low as 6µA of quiescent current. Low ripple burst mode operation maintains high efficiency to very low output currents while keeping the output ripple below 15mV in a typical application. The internally compensated current mode architecture results in stable operation over a wide range of input and output voltages. Integrated soft start and frequency foldback functions are included to control inductor current during start-up. The 2MHz operation combined with small package options enables low cost and area efficient solutions.
  • Input voltage range from 3V to 40V
  • Power switch output is rated for 1A, 60V
  • Fixed 2MHz switching frequency
  • Accurate 1.6V EN/UVLO pin threshold
  • Internal compensation and soft start
  • Operating junction temperature range from -40°C to 150°C

Applications

Power Management, Industrial, Automotive, Communications & Networking, Medical, Portable Devices

Product Information

:
Boost, Inverting, SEPIC
:
3V
:
40V
:
1Outputs
:
TSOT-23
:
6Pins
:
1A
:
1.6V
:
60V
:
2MHz
:
150°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£5.17 £ 5.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.17
10 + £4.71
25 + £4.20
50 + £3.52
100 + £2.83
250 + £2.77
500 + £2.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.