Low

LINEAR TECHNOLOGY  LT8330EDDB#TRMPBF  DC/DC CONV, BOOST/SEPIC, 2MHZ, DFN-8

LINEAR TECHNOLOGY LT8330EDDB#TRMPBF
Manufacturer Part No:
LT8330EDDB#TRMPBF
Order Code:
2505182
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, Inverting, SEPIC
Input Voltage Min:
3V
Input Voltage Max:
40V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
1.6V
Output Voltage Max:
60V
Switching Frequency:
2MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000116