Low

LT8311MPFE#PBF - 

Special Function IC, Secondary Side Synchronous Rectifier Driver, 3.7 V to 30 V in, TSSOP-20

LT8311MPFE#PBF - Special Function IC, Secondary Side Synchronous Rectifier Driver, 3.7 V to 30 V in, TSSOP-20
LT8311MPFE#PBF - Special Function IC, Secondary Side Synchronous Rectifier Driver, 3.7 V to 30 V in, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8311MPFE#PBF
Order Code:
2426279
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8311MPFE#PBF is a Synchronous Rectifier Controller that is used on the secondary side of a forward converter to provide synchronous MOSFET control and output voltage feedback through an opto-coupler. The LT8311's unique preactive mode allows control of the secondary-side MOSFETs without requiring a traditional pulse transformer for primary- to secondary-side communication. In preactive mode, the output inductor current operates in discontinuous conduction mode (DCM) at light load. If forced continuous mode (FCM) operation is desired at light load, the LT8311 can, alternatively, be used in SYNC mode, where a pulse transformer is required to send synchronous control signals from the primary-side IC to the LT8311. The LT8311 offers a full featured opto-coupler controller, incorporating a 1.5% reference, a transconductance error amplifier and a 10mA opto-driver. Power good monitoring and output soft-start/overshoot control are also included.
  • Preactive mode - No pulse transformer required, DCM operation at light load
  • SYNC mode - FCM or DCM operation at light load, Achieves highest efficiency
  • 1.5% Feedback voltage reference
  • 10mA Opto-coupler driver
  • Output power good indicator
  • Integrated soft-start function
  • Green product and no Sb/Br

Applications

Signal Processing, Power Management, Automotive, Aerospace, Defence, Military

Product Information

:
Secondary Side Synchronous Rectifier Driver
:
3.7V
:
30V
:
TSSOP
:
20Pins
:
-55°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

83 In stock

20 in stock for next day delivery (Liege stock)

63 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.38 £ 7.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.38
25 + £6.85
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.