Low

LT8310MPFE#PBF - 

DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

LT8310MPFE#PBF - DC/DC Controller, 6V to 100V, 1 Output, Buck, 500kHz, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8310MPFE#PBF
Order Code:
2461122
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT8310MPFE#PBF is a resonant reset Forward Converter Controller drives the gate of a low side N-channel MOSFET from an internally regulated 10V supply. It features duty mode control that generates a stable, regulated, isolated output using a single power transformer. With the addition of output voltage feedback, via opto-coupler (isolated) or directly wired (non-isolated), current-mode regulation is activated, improving output accuracy and load response. The flexibility to choose transformer turns ratio makes high step-down or step-up ratios possible without operating at duty cycle extremes. The user can program the switching frequency from 100 to 500kHz to optimize efficiency, performance or external component size. A synchronous output is available for controlling secondary side synchronous rectification to improve efficiency. User programmable protection features include monitors on input voltage (UVLO and OVLO) and switch current (overcurrent limit).
  • Duty mode control regulates an isolated output without an opto
  • High efficiency synchronous control
  • Short-circuit (Hiccup Mode) overcurrent protection
  • Programmable OVLO and UVLO with hysteresis
  • Synchronizable to an external clock
  • Positive or negative polarity output voltage feedback with a single FBX pin
  • Programmable soft-start

Applications

Industrial, Automotive, Aerospace, Defence, Military, Power Management, Communications & Networking

Product Information

:
6V
:
100V
:
1 Output
:
78%
:
TSSOP
:
20Pins
:
500kHz
:
Buck (Step Down)
:
-55°C
:
150°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

15 In stock

15 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.23 £ 7.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.